
256Mb Synchronous DRAM, 16Mx16 configuration, offering a 5.4ns access time. Features a 143MHz maximum frequency and operates with a 3.3V supply voltage. This surface mount component is housed in a 54-pin TSOP package, measuring 22.35mm in length and 10.29mm in width. It is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Alliance Memory AS4C16M16S-7TCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C16M16S-7TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
