Alliance Memory AS4C32M16D3L-12BCN technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.195 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR3L DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16D3L-12BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.