512Mbit Synchronous DRAM chip, organized as 32Mx16, operates at 3.3V with a maximum access time of 5.4ns. This commercial-grade memory component features a 54-pin TSOP-II package and supports an operating temperature range of 0°C to 70°C. It offers 33,554,432 words of memory capacity.
Alliance Memory AS4C32M16SB-7TCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16SB-7TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.