512Mbit Synchronous DRAM (SDRAM) integrated circuit operating at 143MHz. This memory component features a 16-bit data bus width, providing a total capacity of 512 megabits. Packaged in a 54-pin TSOP format, it is designed for high-speed data transfer and efficient system performance.
Alliance Memory AS4C32M16SB-7TCNTR technical specifications.
| Memory IC Type | SYNCHRONOUS DRAM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16SB-7TCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.