
64Mb Synchronous DRAM (SDRAM) with a 4M x 16 organization, offering a 16-bit data bus width and 12-bit address bus width. Features a 200MHz maximum clock frequency and 400Mbps data rate, with an access time of 0.7ns. Operates at 2.5V with a voltage range of 2.3V to 2.7V. Packaged in a 66-pin TSOP2 surface mount package with 0.65mm pitch, measuring 22.35mm in length, 10.29mm in width, and 1.1mm in height. Compliant with RoHS standards.
Alliance Memory AS4C4M16D1-5TCN technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 12b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Data Rate | 400Mbps |
| Density | 64Mb |
| Frequency | 200MHz |
| Height | 1.1mm |
| Length | 22.35mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4M x 16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16D1-5TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
