Synchronous DRAM with 4,194,304 words and a 32-bit data bus width. Features a maximum access time of 5.4ns and a maximum clock frequency of 166MHz. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Packaged in a 90-terminal, 8x13mm PBGA with bottom terminal position. Industrial temperature grade, supporting -40°C to 85°C.
Alliance Memory AS4C4M32S-6BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M32S-6BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.