
128Mb SDRAM, organized as 4M x 32, offers a 5.4ns access time and operates at a maximum frequency of 133MHz. This synchronous DRAM features a 32-bit data bus width and a 12-bit address bus width, with a parallel interface. Packaged in a TFBGA with dimensions of 8.1mm x 13.1mm x 0.79mm, it supports surface mounting. Operating voltage ranges from 3V to 3.6V, with a nominal of 3.6V, and is RoHS compliant.
Alliance Memory AS4C4M32S-7BCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Height | 0.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4M x 32 |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS4C4M32S |
| Supply Voltage-Nom | 3.6V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M32S-7BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
