Industrial-grade Synchronous DRAM with 4M x 32 configuration, offering a maximum access time of 5.4ns. Features a 3.3V nominal supply voltage, operating within a -40°C to 85°C temperature range. Packaged in a TSOPII-86 (R-PDSO-G86) with 86 terminals and dual terminal position.
Alliance Memory AS4C4M32SA-6TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 86 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M32SA-6TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.