This DDR DRAM IC features 512 megabytes of memory, organized as 512 megabytes by 16 bits. It operates at a supply voltage of 1.283 volts to 1.45 volts and has a maximum clock frequency of 800 MHz. The device has a maximum standby current of 11 microamperes and an access time of 225 nanoseconds. It is packaged in a 96-pin TFBGA package and is suitable for use in a variety of applications.
Alliance Memory AS4C512M16D3L-12BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.22 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.011 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C512M16D3L-12BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.