Alliance Memory AS4C64M32MD1A-5BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | LPDDR1 DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M32MD1A-5BIN to view detailed technical specifications.
No datasheet is available for this part.