Alliance Memory AS4C64M32MD2-25BCN technical specifications.
| Number of Terminals | 134 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M32MD2-25BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.