
128Mb parallel DRAM IC with a 16-bit data bus width. Features a 5.4ns access time and operates at a maximum frequency of 143MHz. This surface mount component is housed in an 8.1mm x 8.1mm x 0.71mm TFBGA package. It offers an operating voltage range of 3V to 3.6V and is lead-free and RoHS compliant.
Alliance Memory AS4C8M16S-7BCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 143MHz |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16S-7BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
