Alliance Memory AS4C8M16S-7BCNTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8M x 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16S-7BCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.