
Alliance Memory AS4C8M16S-7TCNTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16S-7TCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
