256Mb Synchronous DRAM (SDRAM) with an 8M x 32 organization, offering a 32-bit data bus width and 12-bit address bus. Features a 5.4ns access time and operates at frequencies up to 133MHz. This surface mount component utilizes a TFBGA package, measuring 8.1mm in length, 13.1mm in width, and 0.94mm in height. It operates with a supply voltage of 3.3V, within a temperature range of 0°C to 70°C, and is RoHS compliant.
Alliance Memory AS4C8M32S-7BCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8M x 32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M32S-7BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.