
Alliance Memory AS6C1008-55SINL technical specifications.
| Access Time | 55ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1008-55SINL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.