Alliance Memory AS6C4008A-55ZIN technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4008A-55ZIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
