
Alliance Memory AS6C4016A-555BIN technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Series | AS6C4016A |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4016A-555BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.