
The AS6C62256A-70PCN is a 256Kb asynchronous SRAM with a 15-bit address bus width and an access time of 70ns. It operates at a supply voltage of 5V and is packaged in a DIP package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Alliance Memory AS6C62256A-70PCN technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | DIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Weight | 0.147798oz |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256A-70PCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
