Alliance Memory AS6C62256A-70SCN technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256A-70SCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.