
The AS6C62256A-70SINTR is a 256Kb SDR SRAM IC with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOP package and is available in quantities of 1000 units per reel. This SRAM IC is suitable for use in a variety of applications requiring asynchronous memory.
Alliance Memory AS6C62256A-70SINTR technical specifications.
| Access Time | 70ns |
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256A-70SINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
