Alliance Memory AS6C6264-55STCNTR technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264-55STCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.