
The AS6C6264A-70SCN is a 64Kb SDR SRAM IC with an access time of 70ns and a maximum frequency of 14MHz. It operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures between 0°C and 70°C. The device is packaged in a SOP28 package and is suitable for surface mount applications. It is compliant with RoHS regulations.
Alliance Memory AS6C6264A-70SCN technical specifications.
| Access Time | 70ns |
| Address Bus Width | 13b |
| Package/Case | SOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Frequency | 14MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264A-70SCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
