Alliance Memory AS7C1024B-12TCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS7C1024B-12 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-12TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
