
The AS7C1024B-15JCN is a 1Mb SDR SRAM with a 17-bit address bus width and an access time of 15ns. It operates within a commercial temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a SOJ package and is lead-free. It is compliant with RoHS regulations.
Alliance Memory AS7C1024B-15JCN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-15JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.