
Alliance Memory AS7C1024B-15JCNTR technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-15JCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
