
This 1Mb SRAM has a 16-bit address bus width and operates at a supply voltage of 5V. It is packaged in a TSOP package and has a commercial temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant.
Alliance Memory AS7C1026B-10TCN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1026B-10TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
