
1Mb Asynchronous SRAM, 64K x 16 configuration, featuring a 12ns access time. This surface-mount component operates at 5V with a voltage range of 4.5V to 5.5V. It offers a parallel interface and is housed in a TSOP package. Designed for commercial temperature ranges (0°C to 70°C), this lead-free and RoHS compliant memory IC is suitable for various electronic applications.
Alliance Memory AS7C1026B-12TCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1026B-12TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
