The AS7C1026B-20TI is a 44-pin industrial-grade SRAM IC from Alliance Memory, operating at a supply voltage of 5V with a maximum supply current of 0.08A. It features an access time of 20ns and is packaged in the R-PDSO-G44 package. The device is designed for industrial applications and has a temperature range of -40 to 85 degrees Celsius.
Alliance Memory AS7C1026B-20TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS7C1026B-20TI to view detailed technical specifications.
No datasheet is available for this part.