
64Kb SRAM memory with 12ns access time, featuring a parallel interface and 13-bit address bus. This surface mount component operates from 4.5V to 5.5V with a nominal 5V supply. Packaged in a 28-pin SOJ, it offers 8000 words of memory and is RoHS compliant.
Alliance Memory AS7C164-12JCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 13b |
| Package/Case | SOJ |
| Density | 64Kb |
| Height | 0.105inch |
| Interface | Parallel |
| Length | 18.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C164 |
| Width | 0.305inch |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C164-12JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.