
Alliance Memory AS7C256A-10JIN technical specifications.
| Access Time | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256A-10JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.