The AS7C256A-15TC is a 32K x 8 bits commercial temperature SRAM from Alliance Memory. It operates at a supply voltage of 4.5 to 5.5V with a maximum current of 65mA. The device features a parallel interface and a maximum access time of 15ns. It is available in a TSSOP28 package with a width of 8mm and a length of 11.8mm. The AS7C256A-15TC is rated for commercial temperature operation from 0 to 70°C.
Alliance Memory AS7C256A-15TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.065 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS7C256A-15TC to view detailed technical specifications.
No datasheet is available for this part.