1Mb CMOS SRAM, 128K x 8 configuration, offering a fast 12ns access time. This asynchronous, SDR SRAM features a parallel interface and operates at 3.3V supply voltage. Packaged in a lead-free TSOP (Type I) with dimensions of 18.5mm x 8.1mm x 1.05mm, it is designed for surface mount applications. Suitable for commercial temperature ranges (0°C to 70°C), this component is RoHS compliant.
Alliance Memory AS7C31024B-12TCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS7C31024B-12 |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-12TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.