1Mb CMOS SRAM, 128K x 8 configuration, offering a fast 15ns access time. This surface-mount device features a parallel interface and a 3.3V nominal operating voltage, with a range of 3V to 3.6V. Packaged in a 32-pin SOJ, it operates within a commercial temperature range of 0°C to 70°C. RoHS and REACH SVHC compliant, this memory component is lead-free.
Alliance Memory AS7C31024B-15JCN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-15JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
