The AS7C31024B-20TJCNTR is a 1Mb SDR SRAM from Alliance Memory, featuring an access time of 20ns. It is packaged in a SOJ package and is available in quantities of 1000. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The AS7C31024B-20TJCNTR is RoHS compliant and is suitable for use in a variety of applications.
Alliance Memory AS7C31024B-20TJCNTR technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-20TJCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.