
The AS7C31026B-20TCN is a 1Mb asynchronous SRAM with a 16-bit address bus width and an access time of 20ns. It is available in a TSOP package and operates over a temperature range of 0°C to 70°C. The device is powered by a single supply voltage of 3.3V and is compliant with RoHS regulations.
Alliance Memory AS7C31026B-20TCN technical specifications.
| Access Time | 20ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31026B-20TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.