
Alliance Memory AS7C32096A-10TCN technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C32096A-10TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.