Alliance Memory AS7C3513B-10TCNTR technical specifications.
| Access Time-Max | 10ns |
| Density | 512Kb |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3513B-10TCNTR to view detailed technical specifications.
No datasheet is available for this part.