
Asynchronous SRAM with 512Kb density, featuring a 12ns access time and 3.3V operating supply voltage. This 32K x 16 memory offers a parallel interface and a maximum frequency of 83MHz. Packaged in a TSOP for surface mounting, it operates within a commercial temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Alliance Memory AS7C3513B-12TCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3513B-12TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.