The AS7C3513B-20TCN is a 512Kb SDR SRAM with a 15-bit address bus width and an access time of 20ns. It is available in a TSOP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 135 units.
Alliance Memory AS7C3513B-20TCN technical specifications.
| Access Time | 20ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3513B-20TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.