Alliance Memory AS7C513B20TCN technical specifications.
| Access Time-Max | 20ns |
| Density | 512Kb |
| Lead Free | Lead Free |
| Packaging | Tray |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C513B20TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.