Alliance Memory AS8C803625-QC75N technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C803625-QC75N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
