
Alliance Memory U62256AS2C07LLG1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 56ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Height | 2.49mm |
| Interface | Parallel |
| Length | 18.49mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory U62256AS2C07LLG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
