Alliance Memory U6264BS2K07LLDG1 technical specifications.
| Access Time-Max | 70ns |
| Density | 64Kb |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory U6264BS2K07LLDG1 to view detailed technical specifications.
No datasheet is available for this part.