The U62H256ASK55LL is a 28-pin industrial-grade standard SRAM IC from Alliance Memory. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device features a 55ns access time and a memory capacity of 32,768 words, organized as 32,000 words of 8 bits each. It is available in a 7.5mm x 17.9mm R-PDSO-G28 package.
Alliance Memory U62H256ASK55LL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory U62H256ASK55LL to view detailed technical specifications.
No datasheet is available for this part.