This 44-pin industrial SRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and a maximum access time of 12ns. The device is packaged in a TSOP2 package, measuring 10.16mm in width and 18.415mm in length. It has a memory capacity of 131072 words and 128000 words of code. The SRAM IC is designed for industrial applications.
Alliance Semiconductor AS7C32098A-12TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS7C32098A-12TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.