This 100-pin LQFP SRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a maximum standby current of 0.04mA and a maximum access time of 3.8ns. It is a standard SRAM memory IC with a parallel interface and a maximum clock frequency of 133MHz.
Alliance Semiconductor AS7C331MPFS18A-133TQC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.27 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3.8 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS7C331MPFS18A-133TQC to view detailed technical specifications.
No datasheet is available for this part.