This 8-pin clock generator IC from Alliance Semiconductor operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3V and is packaged in the R-PDSO-G8 package type. The IC has a width of 3.95mm and a length of 4.92mm, making it suitable for various applications. The device is designed to work with uPs, uCs, and peripheral ICs, offering a reliable solution for clock generation and synthesis needs.
Alliance Semiconductor ASM3P2814AF-08SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor ASM3P2814AF-08SR to view detailed technical specifications.
No datasheet is available for this part.