The ASM707CSA is a commercial-grade power management IC with a single channel and a supply voltage range of 1.2-5.5V. It is available in an 8-pin SOP package with a width of 3.91mm and a length of 4.9mm. The IC operates within a temperature range of 0-70°C. It meets the requirements of commercial-grade applications.
Alliance Semiconductor ASM707CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor ASM707CSA to view detailed technical specifications.
No datasheet is available for this part.