This general purpose inductor has a nominal inductance of 0.018uH and a tolerance of 10%. It can handle a maximum current of 0.42A and has a DC resistance of 0.23Ohm. The inductor is designed for use in RF applications and has a self resonance frequency of 3100. It is available in a 0503 surface mount package and can operate over a temperature range of -40 to 125 degrees Celsius.
Allied Components International CC02-18NK-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.42 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International CC02-18NK-RC to view detailed technical specifications.
No datasheet is available for this part.